NCV81599MWTXG in Reel by onsemi | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV81599MWTXG

NCV81599 Series 32 V 1.2 MHz 4-Switch Buck Boost Controller - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV81599MWTXG - Technical Attributes
Attributes Table
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor’s AEC Qualified NCV81599 USB Power Delivery (PD) Controller is a synchronous buck-boost optimized for converting battery voltage into required power supply rails for automotive USB charging ports.  Power is delivered per USB-PD standard for type C applications, including USBPD, QC2.0, and QC3.0 profiles. With a wide Vin of 4.5V to 32V, and internal drivers capable of driving MOSFETs to meet 100W requirements, the device is offered in a compact 5mm by 5mm QFNW32 package.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$19,000.00
USD
Quantity
Unit Price
5,000+
$3.80
Product Variant Information section