text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33PF8100EPES

12-channel power management integrated circuit for high performance applications

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
NXP MC33PF8100EPES - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Supply Current: 750µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.02
USD
Quantity
Unit Price
1
$5.02
10
$4.87
40
$4.77
150
$4.69
500+
$4.57
Product Variant Information section