Manufacturer Part #
IRPS5401MTRPBF
IRPS5401 Series 14 V 40 mA SMT Flexible Power Management Unit - QFN-56
Product Specification Section
Infineon IRPS5401MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
06/07/2023 Details and Download
Introduction of an additional leadframe supplier for QFN56L products at ASE Electronics (M) Sdn. Bhd., Bayan Lepas, Malaysia.Detailed change informationSubject:Introduction of an additional leadframe supplier for QFN56L products at ASE Electronics (M) Sdn. Bhd., Bayan Lepas, Malaysia.Reason:To further improve and assure continuity of supply by qualifying new lead frame.
Part Status:
Active
Active
Infineon IRPS5401MTRPBF - Technical Attributes
Attributes Table
Supply Voltage: | 1.2V to 14V |
Supply Current: | 40mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | QFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-56
Mounting Method:
Surface Mount