text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER53EDIP-E

VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VIPER53EDIP-E - Technical Attributes
Attributes Table
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The VIPER53EDIP-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power MOSFET in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30 W in wide range input voltage, or 50 W in single European voltage range and DIP-8 package and 40 W in wide range input voltage, or 65 W in single European voltage range and Power SO-10.

Benefits:

  • Overload and short-circuit events controlled by feedback monitoring and delayed device reset
  • Efficient standby mode by enhanced pulse skipping
  • Integrated start-up current source is disabled during normal operation to reduce the input power

Features:

  • Switching frequency up to 300 kHz
  • Current mode control with adjustable limitation
  • Soft start and shut-down control
  • Automatic burst mode in standby condition (“Blue Angel“ compliant )
  • Undervoltage lockout with Hysteresis
  • Integrated start-up current source
  • Over-temperature protection
  • Overload and short-circuit control
  • Overvoltage protection
  • In compliance with the 2002/95/EC European Directive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,520.00
USD
Quantity
Unit Price
50
$1.33
200
$1.31
500
$1.30
1,250
$1.28
2,000+
$1.26