text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY264GN-TL

TNY264 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - SMD-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code:
Product Specification Section
Power Integrations TNY264GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 68%
Switching Frequency-Max: 140kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000
$0.695
3,000
$0.69
5,000+
$0.675