Manufacturer Part #
BM2SCQ124T-LBZ
BM2SCQ12xT-LBZ Series 1700 V Built-in SiC-MOSFET Quasi-resonant AC/DC Converter
Product Specification Section
ROHM BM2SCQ124T-LBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM2SCQ124T-LBZ - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 1700V |
Supply Voltage: | 15V to 27.5V |
Switching Frequency-Max: | 120kHz |
Rated Power: | 1.5W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$8.17
15
$8.08
40
$8.02
100
$7.97
250+
$7.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole