Manufacturer Part #
ISL6236AIRZ
ISL6236A Series 25 V Dual Step-Down Switch-Mode Power-Supply Controller - QFN-32
Product Specification Section
Renesas ISL6236AIRZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL6236AIRZ - Technical Attributes
Attributes Table
Supply Voltage-Max: | 25V |
Frequency-Max: | 500kHz |
Topology: | Buck |
Duty Cycle-Max: | 94% |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 2A |
Thermal Resistance: | 32°C/W |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
490
$3.28
980+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount