Manufacturer Part #
AR1021T-I/ML
AR1000 Series 5 V 17 mA Surface Mount SMPS Controller - QFN-20
Product Specification Section
Microchip AR1021T-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Leadframe Change
02/17/2015 Details and Download
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Active
Active
Microchip AR1021T-I/ML - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage-Max: | 5V |
Power Dissipation: | 800mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 25mA |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,300+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount