text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3211KTR-G1

AP3211 Series 18 V 1.7 MHz Asynchronous DC-DC Buck Converter - SOT-23-6

Product Specification Section
Diodes Incorporated AP3211KTR-G1 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 18V
Frequency-Max: 1.7MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
Germany (Online Only):
195,000
438,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136