text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1680AAD1R2G

NCP1680 Series 25 kHz to 130 kHz 30 V CRM PFC Controller IC - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2139
Product Specification Section
onsemi NCP1680AAD1R2G - Technical Attributes
Attributes Table
Mode: CRM/DCM
Switching Frequency-Max: 130kHz
Supply Voltage-Max: 30V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,400.00
USD
Quantity
Web Price
2,500+
$2.16