text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED001BTR

HVLED001B Series 18 V 3 mA High Power Factor Flyback Controller - SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics HVLED001BTR - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77