FDMS0309AS in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS0309AS

FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS0309AS - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 47nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21A
Turn-on Delay Time: 11s
Turn-off Delay Time: 29s
Rise Time: 4.5ns
Fall Time: 3.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 3000pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section