STEF512GR in Cut Tape by STMicroelectronics | Hot Swap Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF512GR

MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEF512GR - Technical Attributes
Attributes Table
Type: Dual Electronic Fuse
Supply Voltage-Max: 12V
No of Outputs: Dual
Thermal Resistance: 100°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,205.00
USD
Quantity
Unit Price
1
$0.88
15
$0.83
75
$0.80
300
$0.775
1,500+
$0.735
Product Variant Information section