text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL61851EIBZ-T

Hot Swap Controller 2 Channel USB 8-SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL61851EIBZ-T - Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 5.5V
Supply Current-Max: 75µA
No of Outputs: Dual
Thermal Resistance: 120°C/W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$5,350.00
USD
Quantity
Web Price
2,500+
$1.07
Product Variant Information section