text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L56MNTXG

2.5V/3.3V DUAL DIFFERENTI

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L56MNTXG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,270.00
USD
Quantity
Unit Price
1,000+
$4.27
Product Variant Information section