Manufacturer Part #
FSUSB74UMX
Hi speed USB2.0 Switch/Multiplexer
Product Specification Section
onsemi FSUSB74UMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FSUSB74UMX - Technical Attributes
Attributes Table
Type: | Multiplexer |
No of Channels: | 1 |
Supply Voltage: | 2.5V to 4.4V |
ON Resistance: | 9Ω |
Propagation Delay: | 0.25ns |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UMLP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UMLP-16
Mounting Method:
Surface Mount