
Manufacturer Part #
DG409DQ-T1-E3
4-CH. DIFF. ANALOG MULTIPLEXER
Product Specification Section
Vishay DG409DQ-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG409DQ-T1-E3 - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 2 x 4:1 |
No of Channels: | 4 |
Supply Voltage: | 5V to 36V |
Supply Current: | 75µA |
ON Resistance: | 125Ω |
Propagation Delay: | 250ns |
Operating Temp Range: | -40°C to +85°C |
Power Dissipation: | 600mW |
Storage Temperature Range: | -65°C to +125°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3 000
États-Unis:
3 000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3 000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount