Manufacturer Part #
BD6211F-E2
BD6211F Series Single Output 7 V 1 A DC Brush Motor H-Bridge Driver - SOP-8
Product Specification Section
ROHM BD6211F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD6211F-E2 - Technical Attributes
Attributes Table
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The BD6211F-E2 is a H-bridge driver, designed for DC brush motor driver applications. Its core supply voltage ranges from 3.0 V to 5.5 V.
Features:
- Built-in, selectable one channel or two channels configuration
- VREF voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
- VTR
- CD/DVD players
- Audio-visual equipment
- Optical disc drives
- PC peripherals
- OA equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount