MIC5891YN in Tube by Microchip | Line Driver or Receiver | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5891YN

MIC5891 Series 15V 5MHz Typical Data Input Rate 8Bit Serial-Input Latched Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Microchip MIC5891YN - Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications

The MIC5891YN is a MIC5891 Series of 15 V 5 MHz Typical Data Input Rate, 8 Bit Serial-Input Latched Driver and its available in DIP-16 package . 

The MIC5891 latched driver is a high-voltage, high current integrated circuit comprised of eight CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE, and bipolar Darlington transistor drivers for each latch. Bipolar/MOS construction provides extremely low power latches with maximum interface flexibility.

Product Features:

  • High-voltage, high-current outputs
  • Output transient protection diodes
  • CMOS-, PMOS-, NMOS-, and TTL-compatible inputs
  • 5MHz typical data input rate
  • Low-power CMOS latches

Applications :

  • Alphanumeric and bar graph displays
  • LED and incandescent displays
  • Relay and solenoid drivers

Read More...
Pricing Section
Global Stock:
5,415
USA:
5,415
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.88
USD
Quantity
Unit Price
1
$0.88
40
$0.855
150
$0.835
500
$0.815
2,000+
$0.77
Product Variant Information section