Manufacturer Part #
MIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
Product Specification Section
Microchip MIC5821YN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/31/2023 Details and Download
Part Status:
Active
Active
Microchip MIC5821YN - Technical Attributes
Attributes Table
Supply Voltage: | 15V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | PDIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.85
100
$1.82
375
$1.80
625
$1.79
1,250+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-16
Mounting Method:
Through Hole