text.skipToContent text.skipToNavigation

Manufacturer Part #

LF21814NTR

LF21814N Series 1.9A Source / 2.3A Sink Half Bridge Gate Driver - SOIC-14

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF21814NTR - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Dual
Output Current-Max: 2.3A
Supply Current: 60µA
Rated Power Dissipation: 1W
Supply Voltage-Max: 20V
Supply Voltage: 10V to 20V
Fall Time: 20ns
Rise Time: 40ns
Turn-off Delay Time: 220ns
Turn-on Delay Time: 180ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section