HIP4081AIPZ in Tube by Renesas | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4081AIPZ

HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - PDIP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Renesas HIP4081AIPZ - Technical Attributes
Attributes Table
Load Voltage: 14.5V
No of Outputs: Quad
Rated Power Dissipation: 530mW
Supply Voltage-Max: 15V
Package Style:  PDIP-20
Mounting Method: Surface Mount
Features & Applications

The HIP4081AIPZ is a high frequency medium voltage full bridge N-channel FET driver IC, available in 20 pin plastic DIP package.

This device can drive every possible switch combination except those which would cause a shoot-through condition. It can switch at frequencies up to 1 MHz and is well suited to driving Voice Coil Motors, high-frequency switching power amplifiers, and power supplies.

Features:

  • Independently Drives 4 N-Channel FET in Half Bridge or Full Bridge Configurations
  • Bootstrap Supply Max Voltage to 95VDC
  • Drives 1000pF Load at 1MHz in Free Air at 50°C with Rise and Fall Times of Typically 10ns
  • User-Programmable Dead Time
  • On-Chip Charge-Pump and Bootstrap Upper Bias Supplies
  • DIS (Disable) Overrides Input Control
  • Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
  • Very Low Power Consumption
  • Undervoltage Protection
  • Pb-free Available

Applications:

  • Medium/Large Voice Coil Motors
  • Full Bridge Power Supplies
  • Switching Power Amplifiers
  • High Performance Motor Controls
  • Noise Cancellation Systems
  • Battery Powered Vehicles
  • Peripherals
  • U.P.S.
Read More...
Pricing Section
Global Stock:
2,629
USA:
2,629
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.10
USD
Quantity
Unit Price
1
$3.10
20
$3.04
75
$2.99
200
$2.95
750+
$2.87
Product Variant Information section