Manufacturer Part #
FAN7380MX
HALF BRIDGE GATE DRIVER
Product Specification Section
onsemi FAN7380MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN7380MX - Technical Attributes
Attributes Table
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The FAN7380MX is a monolithic half-bridge gate-drive IC for MOSFETs and IGBTs, which operate up to +600 V. Available in SOP-8 package.
Features:
- Floating Channel Designed For Bootstrapping OperationTo +600 V
- Typically 90mA/180mA Sourcing/Sinking Current Driving Capability For Both Channels
- Common-Mode dv/dt Noise Canceling Circuit
- Extended Allowable Negative VS Swing To -9.8 V For Signal Propagation @ VCC=VBS=15 V
- VCC & VBS Supply Range From 10V To 20V
- UVLO Functions For Both Channels
- TTL Compatible Input Logic Threshold Levels
- Matched Propagation Delay Below 50ns
- Built-in 100ns Dead-Time Control Function
- Output In-Phase With Input
Applications:
- Fluorescent lamp ballast
- Compact fluorescent lamp ballast
Pricing Section
Global Stock:
672,000
USA:
672,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount