
Manufacturer Part #
VN7007ALHTR
HPAK + 1 (OCTAPAK)
Product Specification Section
STMicroelectronics VN7007ALHTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN7007ALHTR - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
On-state Resistance-Max: | 10.5mΩ |
Output Current: | 100A |
Supply Voltage-Max: | 28V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
140,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount