Manufacturer Part #
IX4427NTR
IX4427 Series 30 V 1.5 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
Product Specification Section
Littelfuse IX4427NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IX4427NTR - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Impedance: | 8Ω |
Peak Output Current: | 1.5A |
Supply Voltage-Max: | 30V |
Quiescent Current: | 2.5mA |
Turn-off Delay Time: | 35ns |
Turn-on Delay Time: | 35ns |
Rise Time: | 10ns |
Fall Time: | 8ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
6,000
$0.42
10,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount