text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4352NETR

IX4352NE Series 25 V 9 A Low Side SiC MOSFET IGBT Driver - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Littelfuse IX4352NETR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Triple
Output Current: 9A
Supply Voltage-Max: 25V
Turn-off Delay Time: 125ns
Turn-on Delay Time: 125ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,760.00
USD
Quantity
Unit Price
2,000+
$1.38
Product Variant Information section