EL7155CSZ-T7 in Reel by Renesas | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7155CSZ-T7

EL7155CSZ LEAD-FREE 40 MHZ PIN DRIVER W/LEVEL SHIFTER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Renesas EL7155CSZ-T7 - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Dual
On-state Resistance-Max: 5.5Ω
Output Current: 200mA
Peak Output Current: 3.5A
Supply Voltage-Max: 16.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,210.00
USD
Quantity
Unit Price
1,000+
$4.21
Product Variant Information section