RT9361AGE in Std. Mfr. Pkg by Richtek | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9361AGE

RT9361A Series 5 V 110 mA High Performance Regulated Charge Pump - SOT-23-6

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT9361AGE - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.8V to 5V
Supply Current: 2mA
Output Current per Channel: 110mA
Output Voltage: 5V
Switching Frequency-Max: 1.3MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$468.90
USD
Quantity
Unit Price
3,000
$0.1563
6,000
$0.1544
9,000
$0.1533
12,000
$0.1525
15,000+
$0.15
Product Variant Information section