text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR401UX

NCR4 Series 40 V 10 mA 1100 mW Surface Mount LED Driver - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NCR401UX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Supply Current: 420µA
Output Current per Channel: 10mA
Output Voltage: 38V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$632.70
USD
Quantity
Web Price
3,000
$0.0733
6,000
$0.0714
9,000
$0.0703
15,000
$0.069
30,000+
$0.0662
Product Variant Information section