Manufacturer Part #
AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Product Specification Section
Diodes Incorporated AP3019AKTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP3019AKTR-G1 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 2.5V to 16V |
Supply Current: | 1.5mA to 3.2mA |
Output Current per Channel: | 550mA |
Switching Frequency-Max: | 1.5MHz |
Duty Cycle-Max: | 93% |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 0.9mm |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.106
15
$0.097
75
$0.092
300
$0.0879
1,500+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount