text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5810D-13

LED Linear Driver TO252 TR 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Diodes Incorporated AL5810D-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 3.85W
Supply Voltage: 2.5V to 60V
Output Current per Channel: 200mA
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
310,000
USA:
310,000
1,077,500
Factory Stock:Factory Stock:
102,500
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.121
10,000
$0.119
37,500+
$0.116
Product Variant Information section