text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-30P1-7

LED LINEAR DRIVER PDI123 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AL5809-30P1-7 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 60V
Output Current per Channel: 30mA
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.16
USD
Quantity
Unit Price
1
$0.163
15
$0.153
75
$0.148
300
$0.143
1,500+
$0.136