text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9685PW,112

PCA9685 Series 25 mA 5.5 V 1 MHz 12-bit PWM Fm+I2C-Bus LED Controller - TSSOP-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NXP PCA9685PW,112 - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
Output Current per Channel: 25mA
Output Voltage: 5.5V
Switching Frequency-Max: 1MHz
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Features & Applications

The PCA9685 is an I2C-bus controlled 16-channel LED controller optimized for LCD Red/Green/Blue/Amber (RGBA) color backlighting applications. Each LED output has its own 12-bit resolution (4096 steps) fixed frequency individual PWM controller that operates at a programmable frequency from a typical of 40 Hz to 1000 Hz with a duty cycle that is adjustable from 0 % to 100 % to allow the LED to be set to a specific brightness value. All outputs are set to the same PWM frequency.

Features and benefits:

  • 25 MHz typical internal oscillator requires no external components
  • External 50 MHz (max.) clock input
  • Internal power-on reset
  • Noise filter on SDA/SCL inputs
  • Edge rate control on outputs
  • No output glitches on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5.5 V tolerant inputs
  • −40 °C to +85 °C operation

Applications:

  • RGB or RGBA LED drivers
  • LED status information
  • LED displays
  • LCD backlights
  • Keypad backlights for cellular phones or handheld devices

 

 

Pricing Section
Global Stock:
612
USA:
612
1,275
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
40
$1.36
125
$1.34
400
$1.33
1,250+
$1.29
Product Variant Information section