text.skipToContent text.skipToNavigation

Manufacturer Part #

X9C503SIZ

X9C503 Series 100 Tap 50 kOhm Digital Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Renesas X9C503SIZ - Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 750µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The X9C503SIZ is a digitally controlled potentiometer, available in 8 pin SOIC package.

This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.

Features:

  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points
    • Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements
    • Temperature Compensated
    • End-to-End Resistance, ±20%
    • Terminal Voltages, ±5 V
  • Low Power CMOS
    • VCC = 5 V
    • Active Current, 3 mA max.
    • Standby Current, 750 μA max.
  • High Reliability
    • Endurance, 100,000 Data Changes per Bit
    • Register Data Retention, 100 years
  • X9C503 = 50 kΩ
  • Packages
    • 8 Ld SOIC
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Parameter adjustments
  • Signal processing
Pricing Section
Global Stock:
1,339
USA:
1,339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.43
USD
Quantity
Web Price
1
$5.43
15
$5.36
40
$5.32
100
$5.29
250+
$5.21
Product Variant Information section