AS7058A-BWLM in Reel by ams OSRAM | Special Function Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7058A-BWLM

3 Channel AFE 20 Bit 42-WLCSP (2.77x2.5)

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
ams OSRAM AS7058A-BWLM - Technical Attributes
Attributes Table
Resolution: 20b
No of Channels: 3
Interface: I2C/SPI
Supply Voltage: 1.7V to 1.98V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,190.00
USD
Quantity
Unit Price
500
$2.38
1,000
$2.36
1,500+
$2.34
Product Variant Information section