text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1239PD65R2G

IC OFFLINE SWITCH FLYBACK 7SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1239PD65R2G - Technical Attributes
Attributes Table
Supply Current-Max: 2.2mA
Supply Voltage: 8.8V to 35V
Turn On Threshold Voltage: 12V
Turn Off Threshold Voltage: 8.8V
Duty Cycle-Max: 84%
Frequency-Max: 70kHz
Operating Temp Range: -40°C to +125°C
Rise Time / Fall Time: 40ns/30ns
Storage Temperature Range: -60°C to +150°C
No of Terminals: 7
Moisture Sensitivity Level: 1
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Web Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000
$0.365
12,500+
$0.355
Product Variant Information section