text.skipToContent text.skipToNavigation

Manufacturer Part #

BH2221FV-E2

Digital to Analog Converters - DAC 8 BIT D/A CONVERTER 20-Pin

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH2221FV-E2 - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 12
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 100µs
On-Chip DAC: 12-chx8-bit
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-B16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section