text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3564RT-E/NC

MCP3564 Series 3.6 V 4 Channels 24 Bit SPI Interface SMT A/D Converter - UQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP3564RT-E/NC - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 24b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 4-chx24-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,990.00
USD
Quantity
Web Price
3,000+
$4.33