NJM12903M-TE1 in Reel by Nisshinbo Micro Devices | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM12903M-TE1

NJM12903 Series Dual Channel 2 to 14 V 0.4 mA Voltage Comparator - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM12903M-TE1 - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 2
Average Bias Current-Max: 30nA
Supply Voltage: 2V to 14V
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,340.00
USD
Quantity
Unit Price
2,000
$0.34
4,000
$0.335
10,000+
$0.325
Product Variant Information section