
Manufacturer Part #
MCP6544-I/ST
MCP6544 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - TSSOP-14
Microchip MCP6544-I/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6541/1R/1U/2/3/4 Push-Pull Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes:1. Updated Section 5.1, Package Marking Information.2. Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Oct 2022
Part Status:
Microchip MCP6544-I/ST - Technical Attributes
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.6V to 5.5V |
Thermal Resistance: | 100°C/W |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount