Manufacturer Part #
LM2903WYPT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Product Specification Section
STMicroelectronics LM2903WYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2903WYPT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 120°C/W |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.142
8,000
$0.14
12,000
$0.139
20,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount