text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903S-13

LM290X Series Dual Channel 36 V Surface Mount Differential Comparator - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM2903S-13 - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.75
USD
Quantity
Unit Price
2,500
$0.0463
7,500
$0.0452
12,500
$0.0447
37,500
$0.0436
62,500+
$0.0426
Product Variant Information section