Manufacturer Part #
AZV331KTR-G1
AZV331 Series 5.5 V 250 nA General Purpose Low Voltage Comparator - SOT-23-5
Product Specification Section
Diodes Incorporated AZV331KTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZV331KTR-G1 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2.5V to 5.5V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
57,000
USA:
57,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.104
6,000
$0.101
9,000
$0.0991
12,000
$0.098
15,000+
$0.0946
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount