
Manufacturer Part #
PI4ULS3V204ZBEX
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, REEL
Product Specification Section
Pericom Saronix-eCera PI4ULS3V204ZBEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI4ULS3V204ZBEX - Technical Attributes
Attributes Table
No of Channels: | 4 |
Supply Voltage: | 1.1V to 3.6V |
Quiescent Current: | 1µA |
Propagation Delay: | 4ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount