text.skipToContent text.skipToNavigation

Manufacturer Part #

NX5L2750CGUX

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX5L2750CGUX - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 2µA
ON Resistance: 0.8Ω
Supply Voltage: 1.8V to 5V
Package Style:  XQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
96,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,160.00
USD
Quantity
Unit Price
4,000
$0.29
12,000+
$0.285
Product Variant Information section