NX3DV2567GU,115 in Reel by NXP | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3DV2567GU,115

NX3DV2567 Series 4.3 V 10.5 Ohm 4PDT Low-Ohmic Analog Switch - XQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NXP NX3DV2567GU,115 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: 4PDT
Supply Current: 150nA
ON Resistance: 10.5Ω
Supply Voltage: 1.4V to 4.3V
Package Style:  XQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,400.00
USD
Quantity
Unit Price
4,000
$0.35
8,000+
$0.345
Product Variant Information section