NCN1154MUTAG in Reel by onsemi | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCN1154MUTAG

IC USB SWITCH DP3T 12UQFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi NCN1154MUTAG - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DP3T
Supply Current: 21µA
ON Resistance: 5.5Ω
Supply Voltage: 2.7V to 5V
Break-Before-Make-Time: 11µs
Input Capacitance: 2pF
Crosstalk: -93dB
Off-Isolation: -81dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section