
Manufacturer Part #
DGQ2788AEN-T1-GE4
Analog Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN
Product Specification Section
Vishay DGQ2788AEN-T1-GE4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DGQ2788AEN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Circuitry: | DPDT |
Supply Current: | 24µA |
ON Resistance: | 0.37Ω |
Supply Voltage: | 1.8V to 5.5V |
Break-Before-Make-Time: | 1µs |
Input Capacitance: | 5pF |
Crosstalk: | -61dB |
Off-Isolation: | -56dB |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount