text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2242G-GTR

low on-resistance N-channel MOSFET high-side power switches

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
ROHM BD2242G-GTR - Technical Attributes
Attributes Table
Supply Current: 120µA
ON Resistance: 89mΩ
Supply Voltage: -0.3V to +7V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section