LH0032CG in Tray by Calogic | Haute vitesse | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LH0032CG

LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12

Modèle ECAD:
Nom du fabricant: Calogic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Calogic LH0032CG - Caractéristiques techniques
Attributes Table
No of Channels: 1
Slew Rate-Nom: 500V/µs
Supply Voltage-Max: 18V
Gain: 50dB
Style d'emballage :  TO-8-12
Méthode de montage : Through Hole
Fonctionnalités et applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The LH0032 is a FET input, high slew rate amplifier capable of driving up to 100mA current.

With wide bandwidth, high slew rate, high input impedance and high current drive capability, LH0032 is an ideal choice for many applications that includes high speed integrator,  video amplifier, summing amplifier, high speed D/A converters, etc.

FEATURES

  • 500V/ms Slew Rate
  • 70MHz Bandwidth
  • As Low as 2mV Max Input Offset Voltage
  • FET Input
  • Offset Null with Single Pot
  • No Compensation for Gains Above 50
  • Peak Output Current to 100Ma

The LH0032CG is a Ultra Fast FET-Input Operational Amplifier available in a TO8-12 Lead Package with an operating temperature range of -25ºC to +85ºC

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
25
Total 
4 565,00 $
USD
Quantité
Prix unitaire
25
$46.39
50
$46.07
75
$45.88
100+
$45.65
Product Variant Information section